M48T58Y-70MH1F

STMicroelectronics
511-M48T58Y-70MH1F
M48T58Y-70MH1F

Mfr.:

Description:
Real Time Clock 64K (8Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€17.63 €17.63
€14.07 €140.70
€13.18 €329.50
€12.20 €1,220.00
€11.74 €2,935.00
€11.71 €5,855.00
Full Reel (Order in multiples of 936)
€10.85 €10,155.60
1,872 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
64 kB
SOX-28
Backup Switching
4.5 V
5.5 V
0 C
+ 70 C
M48T58Y
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping RAM
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 936
Subcategory: Clock & Timer ICs
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542320041
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS