LD1117V18

STMicroelectronics
511-LD1117V18
LD1117V18

Mfr.:

Description:
LDO Voltage Regulators 1.8V 0.8A Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.8 V
950 mA
1 Output
Positive
5 mA
3.3 V
15 V
75 dB
Fixed
0 C
+ 125 C
1 V
LD1117
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
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
In Stock: 2,242

Stock:
2,242 Can Dispatch Immediately
Quantities greater than 2242 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.49 €0.49
€0.345 €3.45
€0.289 €7.23
€0.271 €27.10
€0.253 €63.25
€0.242 €121.00
€0.241 €241.00