IPS4260L

STMicroelectronics
511-IPS4260L
IPS4260L

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad low-side intelligent power switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,072

Stock:
2,072 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2072 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.80 €3.80
€2.51 €25.10
€1.78 €44.50
€1.51 €151.00
€1.39 €695.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
4 Output
2 A
3 A
560 mOhms
700 ns
600 ns
8 V to 50 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
IPS4260L
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1480
Subcategory: Switch ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 8 V
Unit Weight: 78.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99