HCF4013YM013TR

STMicroelectronics
511-HCF4013YM013TR
HCF4013YM013TR

Mfr.:

Description:
Flip-Flops Dual D Flip-Flop FlipFlop/registers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 15/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.507 €0.51
€0.359 €3.59
€0.322 €8.05
€0.28 €28.00
€0.261 €65.25
€0.249 €124.50
€0.243 €243.00
Full Reel (Order in multiples of 2500)
€0.222 €555.00
€0.218 €1,635.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCF
2 Circuit
SOIC-14
150 ns
3 V
20 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Number of Input Lines: 8
Number of Output Lines: 4
Product Type: Flip Flops
Series: HCF4013
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99