HCF40106YM013TR

STMicroelectronics
511-HCF40106YM013TR
HCF40106YM013TR

Mfr.:

Description:
Inverters Hex Schmitt Trigger Six Trigger Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91,151

Stock:
91,151 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.568 €0.57
€0.401 €4.01
€0.359 €8.98
€0.315 €31.50
€0.293 €73.25
€0.269 €134.50
€0.243 €243.00
Full Reel (Order in multiples of 2500)
€0.221 €552.50
€0.219 €1,642.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inverters
RoHS:  
6 Circuit
HCF
Hex Schmitt Inverter
SOIC-14
20 V
3 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Schmitt Trigger
Output Type: Schmitt Trigger
Product Type: Inverters
Propagation Delay Time: 140 ns
Series: HCF40106
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99