ESDV5-1BF4

STMicroelectronics
511-ESDV5-1BF4
ESDV5-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping, very low capacitance bidirectional single line ESD protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,986

Stock:
16,986 Can Dispatch Immediately
Quantities greater than 16986 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.112 €0.11
€0.069 €0.69
€0.025 €2.50
€0.024 €12.00
€0.022 €22.00
€0.018 €180.00
Full Reel (Order in multiples of 15000)
€0.018 €270.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
16.3 V
5.8 V
ST0201-2
1.7 A
20 W
7 pF
12 kV
30 kV
- 55 C
+ 150 C
ESDV5-1BF4
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99