ESDA14WY

STMicroelectronics
511-ESDA14WY
ESDA14WY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,675

Stock:
21,675
Can Dispatch Immediately
On Order:
12,000
Expected 18/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.344 €0.34
€0.225 €2.25
€0.132 €13.20
€0.101 €50.50
€0.089 €89.00
Full Reel (Order in multiples of 3000)
€0.074 €222.00
€0.068 €408.00
€0.063 €567.00
€0.057 €1,368.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
12 V
SMD/SMT
23 V
15.4 V
SOT-323-3
13 A
250 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESDAxWY Automotive Unidirectional ESD Protection

STMicroelectronics ESDAxWY Automotive Dual-Line Unidirectional ESD Protection are transient voltage suppressors (TVS) designed to protect sensitive electronics in harsh environments. These TVS diodes protect from damage or latch-up due to electrical overstress (EOS), lightning surges, and ESD without aging effects or performance drifts. With these protection features, the STMicroelectronics ESDAxWY devices can advantageously replace MOV (metal oxide varistors), MLV (multilayer varistors), or Zener diodes, which are optimized for voltage regulation. ESDAxWY is an ideal choice for high-reliability and quality systems. These components are available in a small SOT323-3L (Jedec SC-70) 2.1mm x 2.0mm package, suitable for space-constrained applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.