BDX53C

STMicroelectronics
511-BDX53C
BDX53C

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,785

Stock:
1,785
Can Dispatch Immediately
On Order:
3,000
Expected 08/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.09 €1.09
€0.511 €5.11
€0.454 €45.40
€0.353 €176.50
€0.321 €321.00
€0.293 €586.00
€0.264 €1,320.00
€0.251 €2,510.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
100 V
5 V
100 V
8 A
200 uA
60 W
Through Hole
TO-220-3
+ 150 C
BDX53C
Tube
Brand: STMicroelectronics
Continuous Collector Current: 8 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99