LLG810D324-004-C3

SST Sensing
231-LLG810D324-04-C3
LLG810D324-004-C3

Mfr.:

Description:
Level Sensors Liquid Level Sensor, Glass Tip 1/2" NPT, High in Air, , 3m Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€202.34 €202.34
€170.71 €1,024.26
€158.64 €1,903.68
€147.24 €3,975.48
€143.57 €7,322.07

Product Attribute Attribute Value Select Attribute
SST Sensing
Product Category: Level Sensors
RoHS:  
7.5 mA
PNP
8702 psi
Brand: SST Sensing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting: Thread
Operating Supply Voltage: 8 V to 30 V
Output Configuration: High in Air
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 3
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 8 V
Part # Aliases: M-LLG810D324-4-C3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99