CX25ABKAOR

SERPAC
635-0CX25ABKAOR
CX25ABKAOR

Mfr.:

Description:
Enclosures, Boxes & Cases CX-25 WATERPROOF PKT W/NEON ORANGE SEAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.52 €10.52
€9.67 €48.35
€8.95 €89.50
€8.14 €203.50
€7.00 €350.00
€6.30 €630.00
€5.69 €1,422.50
€5.27 €2,635.00
€4.88 €4,880.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:
Enclosures
Waterproof Pocket
Polycarbonate (PC)
Orange
Black
44.196 mm
38.354 mm
20.32 mm
IP67
4X, 12, 13
UL 94 V-2
CX-Series
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Accepts 0.031in Thick Circuit Board Trapped Between Top and Bottom, Integrated Waterproof Seal, Three Piece Design with Integral Seal, Top is Fastened with Four Screws
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99