KAL25FB5R00

SEI Stackpole
708-KAL25FB5R00
KAL25FB5R00

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 5Ohms 25W 1% Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.88 €3.88
€2.18 €21.80
€2.00 €50.00
€1.95 €195.00
€1.80 €900.00
€1.71 €1,710.00
€1.68 €4,200.00
€1.56 €7,800.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
5 Ohms
25 W
1 %
Screw
50 PPM / C
49.23 mm
27.43 mm
13.87 mm
- 55 C
+ 275 C
KAL
Bulk
Brand: SEI Stackpole
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99