770077

SCS
517-770077
770077

Mfr.:

Description:
Antistatic Control Products Mat Roll, Rubber, R3, Green, 18'' X 50'

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€577.92 €577.92
€549.02 €5,490.20

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Anti-Static Surfaces
Anti-Static, Mat
Green
50 ft x 18 in
Rubber
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dissipative Rubber Worksurface Mat
Length: 50 ft
Packaging: Roll
Product Type: Anti-Static Control Products
Series: R3
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 457.2 mm
Unit Weight: 14.061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
ECCN:
EAR99