2360

SCS
517-23600
2360

Mfr.:

Description:
Antistatic Control Products Dual Conductor 5' Coiled Cord

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
60
Expected 30/03/2026
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€28.47 €28.47
€28.46 €284.60

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Grounding Cords
Wrist Band
Gray
Brand: SCS
Lead Length: 5 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: For use exclusively with dual conductor wrist straps
Product Type: Anti-Static Control Products
Series: Dual-Wire
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05113874608 98079843086
Unit Weight: 28.667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99