63PZK56M8X9

Rubycon
232-63PZK56M8X9
63PZK56M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8x9mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.25 €1.25
€0.869 €8.69
€0.642 €64.20
€0.537 €268.50
€0.501 €501.00
€0.461 €922.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
56 uF
63 VDC
Radial
9 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
40 mOhms
1.7 A
- 55 C
+ 125 C
8 mm
Can
PZK
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99