RT6263AHGJ8F

Richtek
835-RT6263AHGJ8F
RT6263AHGJ8F

Mfr.:

Description:
Switching Voltage Regulators 17V Input, 3A, ACOTR Buck Converter with Both FETs OC Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,998

Stock:
1,998 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.74 €0.74
€0.524 €5.24
€0.472 €11.80
€0.415 €41.50
€0.388 €97.00
€0.371 €185.50
€0.349 €349.00
Full Reel (Order in multiples of 3000)
€0.326 €978.00
€0.317 €1,902.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
765 mV to 7 V
3 A
1 Output
4.5 V
17 V
180 uA
650 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 4.5 V to 17 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99