ISL95810UIRT8Z

Renesas / Intersil
968-ISL95810UIRT8Z
ISL95810UIRT8Z

Mfr.:

Description:
Digital Potentiometer ICs SINGLE 256 TAP I2C 50KOHM XDCP 8LD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,480

Stock:
1,480 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.58 €3.58
€2.37 €23.70
€2.16 €54.00
€1.82 €182.00
€1.73 €519.00
€1.56 €780.00
€1.44 €1,440.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL95810
50 kOhms
Single
256 Tap
Non Volatile
Serial (I2C)
3.3 V
1 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TDFN-8 EP
Linear
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS