ISL88739AHRZ

Renesas / Intersil
968-ISL88739AHRZ
ISL88739AHRZ

Mfr.:

Description:
Battery Management Notebook Battery Charger 4X4 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 690

Stock:
690 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.90 €4.90
€3.76 €37.60
€3.31 €82.75
€3.03 €227.25
€2.94 €882.00
€2.78 €1,459.50
€2.75 €7,012.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
1.024 V to 19.2 V
8 V to 22 V
QFN-32
SMD/SMT
ISL88739
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99