ISL28633FVZ

Renesas / Intersil
968-ISL28633FVZ
ISL28633FVZ

Mfr.:

Description:
Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.57 €5.57
€4.29 €42.90
€3.65 €91.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€7.87
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Instrumentation Amplifiers
RoHS:  
ISL28633
1 Channel
800 mV/us
80 dB
400 pA
600 nV
5.5 V
2.5 V
3 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Renesas / Intersil
GBP - Gain Bandwidth Product: 2.3 MHz
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 300 mV
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

ISL2853x & ISL2863x Instrumentation Amplifiers

Renesas Electronics ISL2853x and ISL2863x 5V Zero-Drift Rail-to-Rail Input/Output Programmable Gain Instrumentation Amplifiers (PGIA) feature low offset, low noise, low gain error, and high CMRR. These Renesas / Intersil devices are ideal for high precision applications over the wide industrial temperature range. ISL2853x and ISL2863x amps are designed with a unique 2-bit, 3-state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier. The ISL2863x differential output amplifier includes a reference pin to set the common-mode output voltage to interface with differential input ADCs.