ISL28413FVZ

Renesas / Intersil
968-ISL28413FVZ
ISL28413FVZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28413FBZ QD GEN PURPSE MIPR RRIO OP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.86 €2.86
€1.83 €18.30
€1.26 €31.50
€1.14 €107.16
€1.08 €304.56
€0.989 €557.80
€0.92 €951.28
€0.906 €2,299.43

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
2 MHz
1 V/us
4 mV
20 pA
5.5 V
1.8 V
520 uA
55 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28413
Tube
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.005 pA/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99