ISL28118FBZ

Renesas / Intersil
968-ISL28118FBZ
ISL28118FBZ

Mfr.:

Description:
Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4,171 Can Dispatch in 20 Days
Minimum: 970   Multiples: 97
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.13 €2,066.10

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.2 MHz
1.2 V/us
25 uV
230 nA
40 V, +/- 20 V
3 V, +/- 1.5 V
1.1 mA
28 mA
118 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28118
Tube
Brand: Renesas / Intersil
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99