IS82C52Z

Renesas / Intersil
968-IS82C52Z
IS82C52Z

Mfr.:

Description:
UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€147.66 €147.66
€128.06 €1,280.60

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: UART Interface IC
RoHS:  
1 Channel
1 Mb/s
5.5 V
4.5 V
4 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-28
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: 82C52
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: RS-232
Unit Weight: 1.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS