ID82C52

Renesas / Intersil
968-ID82C52
ID82C52

Mfr.:

Description:
UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8,403 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 78   Multiples: 78
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€136.73 €10,664.94

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: UART Interface IC
RoHS: N
1 Channel
1 Mb/s
5.5 V
4.5 V
4 mA
- 40 C
+ 85 C
Through Hole
CDIP-28
Tube
Brand: Renesas / Intersil
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: 82C52
Factory Pack Quantity: 78
Subcategory: Interface ICs
Type: RS-232
Unit Weight: 8.090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS