UPC4570G2-E2-A

Renesas Electronics
968-UPC4570G2-E2-A
UPC4570G2-E2-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,372

Stock:
2,372 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.06 €1.06
€0.769 €7.69
€0.697 €17.43
€0.616 €61.60
€0.578 €144.50
€0.555 €277.50
€0.536 €536.00
Full Reel (Order in multiples of 2500)
€0.503 €1,257.50
€0.497 €3,727.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
15 MHz
7 V/us
300 uV
400 nA
16 V
4 V
5 mA
10 mA
80 dB
5.5 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4570
Reel
Cut Tape
Amplifier Type: Low Noise Dual Operational Amplifier
Brand: Renesas Electronics
In - Input Noise Current Density: 0.7 pA/sqrt Hz
Ios - Input Offset Current: 100 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.