RTK9RZN2L0S00000BE

Renesas Electronics
968-RTK9RZN2L0S000BE
RTK9RZN2L0S00000BE

Mfr.:

Description:
Development Boards & Kits - ARM Renesas Starter Kit+ for RZ/N2L

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
7
Expected 22/12/2025
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€358.88 €358.88

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RZ/N2L
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RSK+ RZ/N2 Development Kit

Renesas Electronics RSK+ (Renesas Starter Kit+) RZ/N2 Development Kit is a demonstration and prototyping platform for the RZ/N2L Multi-Protocol Microprocessor. The RZ/N2L is an LSI optimized to ease the implementation of Industrial Ethernet and TSN networks. The RZ/N2L MPU features an Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and a tightly coupled memory (256KB). The device integrates a 3-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, and EtherNet/IP.