RTK0EMA810S00020BJ

Renesas Electronics
968-K0EMA810S00020BJ
RTK0EMA810S00020BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control Kit for RA2T1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€491.92 €491.92

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA2T1
Development Boards
ARM Cortex M23
RA2T1
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991

MCK-RA2T1 Motor Control Evaluation Kit

Renesas Electronics MCK-RA2T1 Motor Control Evaluation Kit is a compact, low-voltage development platform designed to simplify the evaluation of motor control systems using the RA2T1 64MHz 32-bit Arm® Cortex®-M23 microcontroller. Optimized for brushless DC (BLDC) and permanent magnet synchronous motors (PMSM), the kit includes a CPU board, inverter board, and motor, enabling immediate hands-on testing. The Renesas Electronics MCK-RA2T1 kit supports sensorless and Hall sensor-based control, integrates with Renesas Motor Workbench for real-time tuning and debugging, and includes sample code to accelerate development.