R7F125FML4AFB-C#UA0

Renesas Electronics
968-R7F125FML4AFBCUA
R7F125FML4AFB-C#UA0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/F25 512K LFQFP80 -40 to 125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.24 €6.24
€4.82 €48.20
€4.45 €111.25
Full Reel (Order in multiples of 119)
€4.02 €478.38
€3.81 €906.78
€3.73 €1,775.48
€3.66 €3,484.32
€3.61 €9,021.39

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/F25
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/F25 16-bit Microcontrollers

Renesas Electronics RL78/F25 16-bit Microcontrollers extend the functionality of the RL78/F24 in a general-purpose automotive MCU. The RL78/F25 features high-quality, clear audio playback in a comprehensive eco-system. The Renesas RL78/F25 MCUs supply efficient and cost-effective development with the top-level power consumption to performance ratio via a scalable RL78 family architecture for easy software reuse.