QS3245SOG

Renesas Electronics
972-QS3245SOG
QS3245SOG

Mfr.:

Description:
Digital Bus Switch ICs BUFFER, QSW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,434

Stock:
1,434 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.619 €0.62
€0.491 €4.91

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.87
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
15 Ohms
250 ps
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Renesas Electronics
Off Time - Max: 4.5 ns
On Time - Max: 5.6 ns
Pd - Power Dissipation: 500 mW
Product Type: Digital Bus Switch ICs
Series: QS3245
Factory Pack Quantity: 37
Subcategory: Switch ICs
Part # Aliases: IDTQS3245SOG QS3245
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS