PS2833-1-V-F3-A

Renesas Electronics
968-PS2833-1-V-F3-A
PS2833-1-V-F3-A

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler 4-pin SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,442

Stock:
3,442 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.98 €1.98
€1.40 €14.00
€1.04 €104.00
€0.886 €443.00
€0.858 €858.00
Full Reel (Order in multiples of 3500)
€0.832 €2,912.00
€0.789 €5,523.00
€0.787 €8,263.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SSOP-4
1 Channel
2500 Vrms
NPN Photodarlington
400 %
4500 %
10 mA
1.2 V
350 V
60 mA
1 V
20 us
5 us
6 V
180 mW
- 55 C
+ 100 C
PS2833-1
Reel
Cut Tape
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 2000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99