72V36110L7-5PFGI

Renesas Electronics
972-72V36110L7-5PFGI
72V36110L7-5PFGI

Mfr.:

Description:
FIFO 128Kx36 3.3V SUPER SYNC II FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€234.37 €234.37
€215.65 €2,156.50
€214.60 €5,365.00
€206.18 €7,422.48
108 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
3.45 V
3.15 V
TQFP-128
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 72V36110
Factory Pack Quantity: 36
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V36110L7-5PFGI 72V36110
Unit Weight: 503.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS