72V245L15TFGI

Renesas Electronics
972-72V245L15TFGI
72V245L15TFGI

Mfr.:

Description:
FIFO 3.3V 2KX18 SYNC FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
240
Expected 16/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€43.78 €43.78
€40.45 €404.50
€40.06 €1,001.50
€36.71 €2,936.80

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
18 bit
Unidirectional
72 kbit
Synchronous
4 k x 18
1 Circuit
66.7 MHz
10 ns
3.6 V
3 V
30 mA
- 40 C
+ 85 C
TQFP-64
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72V245
Factory Pack Quantity: 80
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V245L15TFGI 72V245
Unit Weight: 9.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS