7204L12SOG

Renesas Electronics
972-7204L12SOG
7204L12SOG

Mfr.:

Description:
FIFO 4K X 9 ASYNC FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.62 €24.62
€21.60 €561.60
€21.07 €1,095.64
€20.55 €2,137.20
€20.50 €10,660.00
1,014 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Unidirectional
36 kbit
Asynchronous
4 k x 9
1 Circuit
50 MHz
12 ns
5.5 V
4.5 V
120 mA
0 C
+ 70 C
SOIC-28
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7204L12
Factory Pack Quantity: 26
Subcategory: Memory & Data Storage
Part # Aliases: IDT7204L12SOG 7204
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS