7202LA50JG8

Renesas Electronics
972-7202LA50JG8
7202LA50JG8

Mfr.:

Description:
FIFO 1K X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.72 €9.72
€9.03 €90.30
€8.75 €218.75
€8.53 €426.50
€8.32 €832.00
€8.05 €2,012.50
€7.71 €3,855.00
Full Reel (Order in multiples of 750)
€7.19 €5,392.50
2,250 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€9.74
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
5.5 V
4.5 V
PLCC-32
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 7202L
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Part # Aliases: IDT7202LA50JG8 7202
Unit Weight: 1.728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS