5V41065NLG

Renesas Electronics
972-5V41065NLG
5V41065NLG

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner PCIE GEN1/2 Clock SYNTHESIZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.76 €2.76
€2.07 €20.70
€1.90 €47.50
€1.74 €174.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
200 MHz
HCSL
QFN-16
25 MHz
3.135 V
3.465 V
0 C
+ 70 C
5V41065
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Current: 63 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 624
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99