5L1503-000NVGI8

Renesas Electronics
972-5L1503-000NVGI8
5L1503-000NVGI8

Mfr.:

Description:
Clock Generators & Support Products 5L1503-000 MicroClock programmable clock generator-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
€0.60 €1,800.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
5L1503
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Clock Generators
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Tradename: MicroClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

5X1503 & 5L1503 MicroClock™ Clock Generators

Renesas Electronics 5X1503 and 5L1503 MicroClock™ Programmable Clock Generators are ideal for low-power, consumer, battery-powered applications, wearable, and smart devices. These Renesas devices feature a 1 PLL + DCO architecture design with one embedded crystal. The generators are OTP programmable and allow up to 3 unique frequency outputs. The devices have built-in unique features like Proactive Power Saving (PPS). The devices have a low-power DCO to support the system date/time-keeping clock at 32.768kHz. Dynamic Frequency Control (DFC) supports dynamically changing between four different PLL frequencies. This is achieved by external requests with controlled frequency changes, reducing frequency overshoot and undershoot (ORT). The devices can also support a spread clock for EMI reduction.