551SPGGI8

Renesas Electronics
972-551SPGGI8
551SPGGI8

Mfr.:

Description:
Clock Drivers & Distribution 551S MIXED SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,498

Stock:
2,498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.66 €1.66
€1.56 €15.60
€1.46 €36.50
€1.33 €133.00
€1.26 €315.00
€1.21 €605.00
€1.18 €1,180.00
Full Reel (Order in multiples of 2500)
€1.12 €2,800.00
€1.08 €5,400.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
551S
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

55xS Low Skew 1 to 4 Clock Buffers

Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are low skew, a single high-speed input to four output clock buffers. These devices feature an additive phase jitter of sub 50fs and input/output clock frequency up to 200MHz, making them ideal for networking clocks. Renesas Electronics 55xS Low Skew 1 to 4 Clock Buffers are offered in an 8-pin SOIC or 8-pin DFN package and have an extended temperature range of -40°C to +105°C.