49FCT3805QGI

Renesas Electronics
972-49FCT3805QGI
49FCT3805QGI

Mfr.:

Description:
Clock Drivers & Distribution 3.3V Dual 1:5 Clock Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,429

Stock:
3,429 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.18 €1.18
€0.858 €8.58
€0.727 €18.18

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
€2.24
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
1:5
LVCMOS
LVCMOS
QSOP-20
3 V
3.6 V
49FCT3805Q
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 55
Subcategory: Clock & Timer ICs
Type: Buffer/Clock Driver
Part # Aliases: IDT49FCT3805QGI 49FCT3805
Unit Weight: 241.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More