SLG59H1005V

Renesas / Dialog
402-SLG59H1005V
SLG59H1005V

Mfr.:

Description:
Power Switch ICs - Power Distribution 4.8 mm sq. back/back rv. blocking switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,598

Stock:
5,598 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.90 €1.90
€1.41 €14.10
€1.29 €32.25
€1.15 €115.00
€1.08 €270.00
€1.05 €525.00
€1.01 €1,010.00
Full Reel (Order in multiples of 3000)
€0.885 €2,655.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
NMOS Power Switch
1 Output
3 A
3.2 A
68 mOhms
8 ms
4.5 V to 22 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1005V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Unit Weight: 75.234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99