SLG47004-AP

Renesas / Dialog
724-SLG47004-AP
SLG47004-AP

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices AnalogPAK Programmable Mixed-Signal Matrix - Automotive-Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
€1.50 €9,000.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
Reel
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47004
Factory Pack Quantity: 6000
Subcategory: Programmable Logic ICs
Tradename: AnalogPAK GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.