379

Renata
614-379
379

Mfr.:

Description:
Coin Cell Battery 1.55V 5.8 x 2.1mm 16mAh

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renata 379.MP 0% HG
Renata
Coin Cell Battery 1.55V 5.8x2.1mm16mAh Multifunctional Pack
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
379
Silver Oxide
1.55 V
16 mAh
Non-Rechargeable
Pressure Contact
5.8 mm
2.15 mm
Brand: Renata
Product Type: Coin Cell Battery
Subcategory: Battery
Type: Coin Cell Battery
Part # Aliases: 379.TS
Unit Weight: 1.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

TARIC:
8506400000
USHTS:
8506405000
ECCN:
EAR99