SC1820

Raspberry Pi
358-SC1820
SC1820

Mfr.:

Description:
Raspberry Pi Accessories Raspberry Pi Carbon Removal Credit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.44 €3.44

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
RoHS:  
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
4911990000
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
BRHTS:
49119900
ECCN:
EAR99

SC1820 Carbon Removal Credit

Raspberry Pi SC1820 Carbon Removal Credit is a credit-card-sized card with a unique verifiable serial number. Purchasing this card supports the removal of 6.5kg of CO2 from the atmosphere through UNDO's enhanced rock weathering technology. This credit is intended to offset the carbon footprint associated with manufacturing, shipping, and disposing of a Raspberry Pi board. It is recommended to purchase the credit alongside a Raspberry Pi board, kit, or other physical products. By purchasing the Raspberry Pi Carbon Removal Credit, users contribute to mitigating climate change by supporting carbon removal efforts.