R414730000

Radiall
501-R414730000
R414730000

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: N 30DB 12.4GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€273.15 €273.15
€249.34 €2,493.40
€240.40 €6,010.00

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
N
0 Hz to 12.4 GHz
30 dB
2 W
Male / Female
50 Ohms
- 55 C
+ 125 C
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 59.62 mm
Maximum Frequency: 12.4 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 72.348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99