5914-9503-000

Radiall
501-5914-9503-000
5914-9503-000

Mfr.:

Description:
RF Adapters - In Series QCD / QCD STRAIGHT JACK/PLUG FEMALE/MALE PASSIVATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€125.97 €125.97
€115.62 €1,156.20
€111.16 €2,779.00
€107.46 €5,373.00
€101.57 €10,157.00
250 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
SMA
Plug (Male)
Normal
Jack
Normal
50 Ohms
26 GHz
Straight
Passivated
Nickel
Stainless Steel
Each
Brand: Radiall
Contact Material: Beryllium Copper
Mating Cycles: 5000 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QCD Cable Connectors

Radiall Quick Connect Disconnect (QCD) cable connectors provide a quick connection system for high-density and multi-connection test environments. These cable connectors extend cable life by offering 5000 matings. Radiall QCD connectors include a QCD plug to SMA jack adapter and a QCD jack to SMA plug adapter. These high-frequency and time-saving solution connectors reduce setup, calibration, and testing time. The operating temperature of these connectors ranges from -65°C to +165°C. Typical applications include test labs, production testing, development board testing, and cable test for switch matrices and test benches.