RLD78NZM7-00A

ROHM Semiconductor
755-RLD78NZM7-00A
RLD78NZM7-00A

Mfr.:

Description:
Laser Diodes 780NM SNGL MODE LASR INVISI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.65 €15.65
€12.14 €121.40
€10.52 €1,052.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
REACH - SVHC:
20 mW
780 nm
Infrared
1.8 V
- 10 C
+ 60 C
TO-56-3
Tray
Brand: ROHM Semiconductor
Differential Efficiency: 0.65 W/A
If - Forward Current: 33 mA
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Infrared Laser Diodes

ROHM Semiconductor Infrared Laser Diodes are available in 850nm, 840nm, 820nm, and 780nm wavelengths with the industry standard of Φ5.6 metal stem. These infrared diodes from ROHM Semiconductor are used in applications such as motion sensors, 3D depth sensors, laser printer, sensor, and optical disk pickup.

Single Mode Laser Diodes

ROHM Semiconductor Single Mode Laser Diodes are available in wavelengths that range from 635nm to 850nm with the industry standard of φ5.6 metal stem. These diodes are used in applications such as optical disk pickup and sensors. The single-mode laser diodes use tray packaging and are RoHS-compliant. ROHM Semiconductor Single Mode Laser Diodes are available as infrared laser diodes and red single-mode laser diodes. Typical applications include optical disk pickup and sensor.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.