RLD63PZCA-00A

ROHM Semiconductor
755-RLD63PZCA-00A
RLD63PZCA-00A

Mfr.:

Description:
Laser Diodes DIODE LASER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.26 €15.26
€13.26 €132.60

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
638 nm
Red
2.2 V
- 40 C
+ 50 C
TO-56-3
Tray
Brand: ROHM Semiconductor
Differential Efficiency: 0.8 W/A
If - Forward Current: 33 mA
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541410000
USHTS:
8541491050
ECCN:
EAR99

Red Single Mode Laser Diodes

ROHM Semiconductor Red Single Mode Laser Diodes are available in 650nm and 635nm wavelengths with the industry standard of Φ5.6 metal stem. ROHM Semiconductor diodes provide the optimal storage temperature range of -40°C to +85°C.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.