BA10358FJ-GE2

ROHM Semiconductor
755-BA10358FJ-GE2
BA10358FJ-GE2

Mfr.:

Description:
Operational Amplifiers - Op Amps Standard Ground Sense Op Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,539

Stock:
1,539 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.43 €0.43
€0.303 €3.03
€0.271 €6.78
€0.236 €23.60
€0.218 €54.50
€0.208 €104.00
€0.191 €191.00
Full Reel (Order in multiples of 2500)
2,500 Quote
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor LM358FJ-GE2
ROHM Semiconductor
Operational Amplifiers - Op Amps SOP-J8S GROUND SENSE AMPLIFIER
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 kHz
200 mV/us
7 mV
45 nA
32 V
3 V
20 mA
80 dB
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA10358
Reel
Cut Tape
MouseReel
Amplifier Type: Ground Sense Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Ground Sense
Ios - Input Offset Current: 50 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: BA10358FJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps.