1SS400SMT2R

ROHM Semiconductor
755-1SS400SMT2R
1SS400SMT2R

Mfr.:

Description:
Small Signal Switching Diodes Diode Switching 90V 0.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789,906

Stock:
789,906 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.12 €0.12
€0.078 €0.78
€0.069 €6.90
€0.051 €25.50
€0.027 €27.00
Full Reel (Order in multiples of 8000)
€0.022 €176.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523-2
90 V
500 mA
225 mA
Single
4 ns
1.2 V
100 nA
+ 150 C
1SS400SM
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Frequency Range: 1 MHz
Maximum Diode Capacitance: 3 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1SS400SM
Unit Weight: 61.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.