RF600E-SO

RF Solutions
223-RF600E-SO
RF600E-SO

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers RF600 Encoder I/C, 8pin SO Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
25
Expected 17/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.17 €4.17
€3.41 €34.10
€3.14 €78.50
€2.95 €295.00
€2.85 €712.50
€2.78 €1,390.00
€2.61 €2,610.00
€2.59 €6,475.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS