ENC-ML92BK-KIT

RF Solutions
223-ENC-ML92BK-KIT
ENC-ML92BK-KIT

Mfr.:

Description:
Junction Boxes 92mm Square Enclosure IP68, Screws, O Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.68 €9.68
€8.21 €41.05
€7.71 €77.10
€7.04 €176.00
€6.59 €329.50
€6.40 €640.00
€6.28 €1,256.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Junction Boxes
RoHS:  
Waterproof
IP68
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS