ADP-SMAF-MCXF

RF Solutions
223-ADP-SMAF-MCXF
ADP-SMAF-MCXF

Mfr.:

Description:
RF Adapters - Between Series Adapter SMA female to MCX female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
50
Expected 17/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.76 €9.76
€7.89 €78.90
€7.54 €754.00
€7.12 €1,424.00
€6.90 €3,450.00
€6.63 €6,630.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
MCX
Jack (Female)
Normal
3 GHz
50 Ohms
Straight
Bulk
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS