RACPRO1-S480/48

RECOM Power
919-RACPRO1-S480/48
RACPRO1-S480/48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 85-277Vin 48Vout 10A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€184.99 €184.99
€174.43 €1,744.30
€171.44 €4,286.00
€167.85 €8,392.50
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
85 VAC to 277 VAC, 88 VDC to 370 VDC
1 Output
48 VDC
10 A
Industrial
155 mm (6.102 in)
52 mm (2.047 in)
135 mm (5.315 in)
RACPRO1-S480
Brand: RECOM Power
Dimensions: 155 mm x 52 mm x 135 mm
Isolation Voltage: 3 kVAC, 4 kVDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: DIN Rail Power Supply
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Part # Aliases: 23000059
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99